Harwin B5743-220-M-T-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Through Hole |
| Voltage Rating | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-220-M-T-1 to view detailed technical specifications.
No datasheet is available for this part.