Harwin C90-002-14S technical specifications.
| Capacitance | 3101F |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C90 |
| Wire/Cable Diameter | 11.12mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-002-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.