Harwin C90-25042-14S technical specifications.
| Color | Black |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Resistance | 3102R |
| Series | C90 |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-25042-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.