Harwin C90-3420-6 technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | C90 |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-3420-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
