Harwin D01-6020001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Depth | 1.45mm |
| Flange Diameter | 0.057inch |
| Gender | Female |
| Length | 0.142inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Press-Fit |
| Mounting Hole Diameter | 0.043inch |
| Number of Contacts | 100 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pin Hole Diameter | 0.043inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Socket Depth | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-6020001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.