Harwin D01-9503201 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9503201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.