
This 16-position shrouded header features a 1.27mm pitch and is designed for through hole mounting. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The header is packaged in a rail/tube configuration with 70 units per package, and the contacts are made of copper with a tin and gold plating.
Harwin D01-9790901 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9790901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.