
This 24-position shrouded header features a 1.27mm pitch and is available in a 50-pack quantity. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Harwin D01-9820805 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9820805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.