This 56-position shrouded header features a 1-row configuration with a 2.54mm pitch and solder termination. It is compliant with RoHS regulations. The operating temperature range is from -55°C to 100°C.
Harwin D01-9841101 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 56 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9841101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.