Harwin D01-9942001 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Current Rating | 1.5A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9942001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.