Harwin D01-9943246 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9943246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.