Harwin D01-9950942 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | D01-995 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9950942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.