Harwin D01-9951401 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9951401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.