
This shrouded header from Harwin features a gold-plated contact finish and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in quantities of 4800. The header is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Harwin D01-9970342 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | D01-997 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9970342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.