This 13-position SIL header features a 2.54mm pitch and is plated with tin, gold, and lead. It is available in a package quantity of 300 pieces. The header is not RoHS compliant.
Harwin D01-9972701 technical specifications.
| Package/Case | SIL |
| Contact Plating | Tin, Gold, Lead |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9972701 to view detailed technical specifications.
No datasheet is available for this part.