Harwin D01-E010642 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 10.2 |
| Product Height (mm) | 4.67 |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Cage Code | K0536 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Harwin D01-E010642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.