This socket features a current rating of 1A and a contact post length of 0.51inch. It is designed for through hole mounting and has a gold mating contact finish. The socket is RoHS compliant and has a flammability rating of UL94 V-0, indicating a high level of fire resistance. It operates within a temperature range of -55°C to 125°C.
Harwin D0836-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.51inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D0 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harwin D0836-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
