
This 8-contact, 2-row through-hole connector features a gold-plated finish and a copper contact material. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The connector is packaged in a rail/tube format with 52 pieces per package, and has a pitch of 2.54mm.
Harwin D2608-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | D26 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2608-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
