Harwin D2616-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | D26 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2616-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
