
8-contact, straight orientation IC socket featuring through-hole, board mounting and solder termination. This component offers a 2.54mm lead pitch and 7.62mm row spacing, with gold-plated copper contacts for reliable mating. Operating across a -55°C to 125°C temperature range, it boasts a 1A current rating and 100V AC / 150V DC voltage rating. Constructed with UL94 V-0 rated plastic insulation, this RoHS compliant socket is designed for general applications.
Harwin D2808-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 10.02mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Pitch | 2.54mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | D2 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.02mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2808-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
