Harwin D2814-21 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 29 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Pin |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D2814-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
