
Harwin D2816-01 technical specifications.
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | D2 |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D2816-01 to view detailed technical specifications.
No datasheet is available for this part.
