
This 16-position, 2-row SCSI connector features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper with a gold plating and gold mating finish. It is compliant with RoHS regulations and is packaged in a rail/tube format with 25 pieces per package.
Harwin D2816-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | D2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2816-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
