Harwin D2828-21 technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 28 |
| Package Quantity | 14 |
| RoHS Compliant | No |
| Series | D2 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D2828-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
