
32-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, through-hole mounting. Features gold-plated copper contacts for reliable mating, a 1A current rating, and a 150V DC voltage rating. Constructed with UL94 V-0 rated plastic insulation, operating across a -55°C to 125°C temperature range. Supplied in a tube for convenient handling.
Harwin D2832-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.126inch |
| Current Rating | 1A |
| Depth | 17.64mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | D2 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2832-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
