Harwin D2848-42 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Pitch | 2.54mm |
| Series | D2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2848-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
