Harwin D2899-42 technical specifications.
| Body Material | Glass, Polyamide |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.5A |
| Gender | Female |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2 |
| Termination | Solder |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2899-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
