
Two-position, straight male interconnection device with brass contacts plated in gold for superior conductivity. Features a red PBT insulation housing with a 10.16mm pitch and a 10A current rating. Constructed from PBT and Polybutylene, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 12mm body length, 3.2mm depth, and 15.1mm width, with an overall length of 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin D3088-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 12mm |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17mm |
| Material | PBT, Polybutylene |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3088-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
