Harwin D6206-01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D6206-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
