Harwin D6214-01 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D6214-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
