Harwin D6220-01 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Current Rating | 1A |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Working Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D6220-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
