Harwin D83028C-46 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | D830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D83028C-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.