Harwin D8864-42 technical specifications.
| Terminal Pitch (mm) | 1.78 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 19.05 |
| Product Length (mm) | 57.3 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 4.2 |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin D8864-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.