This 8-position 2-row male pin header from Harwin is a through hole mount component with black tin plated contacts. It is available in a packaging quantity of 28 pieces per rail or tube. The header is not RoHS compliant.
Harwin D9208-01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D9208-01 to view detailed technical specifications.
No datasheet is available for this part.