This 24-position, 2-row through hole header features black contacts with tin plating. It is designed for use in applications where a secure connection is required. The header is available in a 9-pack packaging configuration, suitable for use in a variety of electronic assemblies.
Harwin D9224-01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D9224-01 to view detailed technical specifications.
No datasheet is available for this part.