Harwin D95022-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D95 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D95022-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.