24-position, 2-row dual in-line package (DIP) socket with 2.54mm lead pitch and 15.24mm row spacing. Features straight, through-hole mounting with solder termination and gold-plated copper contacts for reliable mating. Rated for 1A current, 100V AC, and 150V DC, operating across a -55°C to 125°C temperature range. Constructed with UL94 V-0 flammability rated black plastic and is RoHS compliant.
Harwin D95024-42 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | D95 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin D95024-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.