Harwin F05-4001245R technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin F05-4001245R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.