Harwin F05E-061146R technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | F05E |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin F05E-061146R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.