
1.25mm pitch, 10-position, 2-row female socket wire housing for cable mounting. Features a 2A current rating and 450V voltage rating, operating from -65°C to 150°C. This free-hanging connector utilizes crimp termination and boasts a UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
Harwin G125-2041096L0 technical specifications.
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 450V |
| Weight | 0.005714oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-2041096L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
