Harwin G125-2045096L0 technical specifications.
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 450V |
| Weight | 0.023246oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-2045096L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.