Harwin G125-224069600 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin G125-224069600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.