Female board connector featuring 10 contacts arranged in 2 rows with a 0.049 inch pitch. This straight-mount header utilizes crimp termination and offers a locking mechanism for secure mating. Constructed with glass-filled thermoplastic insulator material, it operates within a temperature range of -65°C to 150°C and boasts a rated current of 2A for signal applications. The connector meets UL 94-0 flammability standards.
Harwin G125-2241096F1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| UL Flammability Code | 94-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin G125-2241096F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.