16-contact female crimp connector housing with 0.049" mating contact row spacing. Features hexagonal socket fixings for secure board-to-board interconnection. Constructed from glass-filled thermoplastic for durability. Operates reliably across a wide temperature range from -65°C to 150°C.
Harwin G125-2241696F1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.049 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin G125-2241696F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.