Harwin G125-3240696M2 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 2 |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.049 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin G125-3240696M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.