
This cable assembly features a 10-conductor, 1.25mm pitch, female to female connector configuration with a current rating of 2A and a voltage rating of 450V. It is available in a package quantity of 10 and is RoHS compliant. The assembly has a length of 150mm and a weight of 0.090478oz. It is manufactured by Harwin and is classified as a specialized cable assembly.
Harwin G125-FC21005L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.090478oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC21005L0-0150F to view detailed technical specifications.
No datasheet is available for this part.