1.25mm pitch, 16-position, 2-row female socket header for board-to-board applications. Features gold-plated copper alloy contacts with a circular shape, rated for 2A current and 450V voltage. Nylon insulation in green, with a UL94 V-0 flammability rating. Surface mount termination (SMD/SMT) with a tape and reel package. Operating temperature range from -65°C to 150°C.
Harwin G125-FS11605L0R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | SMD/SMT |
| Voltage Rating | 450V |
| Weight | 0.015379oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FS11605L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.