20-position, 2-row female wire-to-board connector with a 1.25mm pitch. Features gold-plated copper alloy contacts for reliable mating and a maximum operating temperature of 150°C. This surface-mount receptacle has a 2A current rating and 120V voltage rating, with a UL94 V-0 flammability rating. Constructed with green nylon insulation, it is RoHS compliant.
Harwin G125-FS12005L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | SMD/SMT |
| Voltage Rating | 120V |
| Weight | 0.018907oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FS12005L0P to view detailed technical specifications.
No datasheet is available for this part.