Harwin G125-FS12005L0R technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | SMD/SMT |
| Voltage Rating | 450V |
| Weight | 0.018907oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FS12005L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.