Female socket connector strip featuring 34 positions across 2 rows with a 1.25mm pitch. Designed for surface mount termination with a solder connection, this component boasts a 2A current rating and a 450V voltage rating. Constructed with a copper alloy contact material and gold plating for superior mating, it operates within a temperature range of -65°C to 150°C and is RoHS compliant. The green nylon insulation meets UL94 V-0 flammability standards.
Harwin G125-FS13405L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.031288oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FS13405L0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.